
The W79E632A40PL is a 8051 microcontroller from Nuvoton with 128KB of FLASH memory and 36 I/Os. It features an internal oscillator and supports UART, USART, and EBI/EMI interfaces. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount LCC-44 package. The W79E632A40PL is compliant with RoHS regulations and is suitable for use in various applications.
Nuvoton W79E632A40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E632A40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
