IC CLOCK GENERATOR 56-SSOP
Nuvoton W83195BG-119 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83195BG-119 to view detailed technical specifications.
No datasheet is available for this part.