Nuvoton W83977EG-AW technical specifications.
| Package/Case | PQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W83977EG-AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.