
The Nuvoton WAU8822YG is a specialized IC designed for I2C and serial interfaces. It features a 24-bit resolution and is packaged in a QFN surface mount package. Operating within a temperature range of -40°C to 85°C, this IC is suitable for various consumer applications. The device is compliant with RoHS regulations, ensuring environmentally friendly manufacturing processes.
Nuvoton WAU8822YG technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | emPowerAudio™ |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton WAU8822YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
