
The WMS7101050M is a single-channel digital potentiometer from Nuvoton. It features a 256-tap linear taper and a resistance of 50k ohms with a tolerance of 20%. The device is packaged in an MSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Nuvoton WMS7101050M technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7101050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
