
The WMS7131050M is a non-volatile digital potentiometer with 32 taps and a resistance of 50kR. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount MSOP package. This device is suitable for use in a variety of applications requiring a digital potentiometer with high precision and reliability.
Nuvoton WMS7131050M technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 32 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton WMS7131050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
