
The AA004-00E is a 5kR Wheatstone Bridge Hall Effect Sensor from NVE, packaged in an MSOP-8 surface mount package. It operates over a temperature range of -50°C to 125°C and is compliant with RoHS regulations. This sensor is suitable for use in a variety of applications where a linear, latching, omnipolar output is required.
Sign in to ask questions about the NVE AA004-00E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AA004-00E technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | AA |
| RoHS | Compliant |
Download the complete datasheet for NVE AA004-00E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
