The AA004-02 is a surface mount Wheatstone bridge sensor with a resistance of 5kΩ, packaged in an SOIC-8 package. It operates over a temperature range of -50°C to 125°C. This sensor is not RoHS compliant and is packaged in rail/Tube. It is part of the AA series of sensors.
Sign in to ask questions about the NVE AA004-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AA004-02 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | AA |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AA004-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.