Sign in to ask questions about the NVE AA005-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AA005-02 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Output Type | Wheatstone Bridge |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | AA |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AA005-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
