Sign in to ask questions about the NVE AB001-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AB001-00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -50 |
| Supply Voltage-Max | 12.5 |
| Termination Type | SOLDER |
| Resistance | 2500 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE AB001-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.