Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NVE AD004-00E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AD004-00E technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | AD |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for NVE AD004-00E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
