
The AD005-00 is a linear Hall effect sensor from NVE, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 6V. The device is capable of sourcing up to 24mA of output current and has a maximum supply current of 4.5mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
NVE AD005-00 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Output Current | 24mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Series | AD |
| RoHS | Not Compliant |
