
The AD021-00E is a general purpose sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply a maximum current of 20mA and a maximum supply current of 4.5mA. The device operates within a supply voltage range of 4.5V to 30V. The AD021-00E is packaged in a quantity of 100 and comes in a rail/tube packaging. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NVE AD021-00E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AD021-00E technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | AD |
| RoHS | Compliant |
Download the complete datasheet for NVE AD021-00E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
