The AD022-00 is a linear hall effect sensor from NVE, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 6V. The device has a maximum output current of 24mA and a maximum supply current of 4.5mA. The AD022-00 is available in rail or tube packaging and is part of NVE's AD series of linear, latching, omnipolar hall effect sensors.
Sign in to ask questions about the NVE AD022-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AD022-00 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Output Current | 24mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Series | AD |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AD022-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.