Magnetic Sensor Digital Output 1.8V 6-Pin TDFN EP
Checking distributor stock and pricing after the page loads.
| Category | Magnetic Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |