Magnetic Sensor Digital Output 5V 8-Pin MSOP
NVE AFL332-00E technical specifications.
| Category | Magnetic Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE AFL332-00E to view detailed technical specifications.
No datasheet is available for this part.