Sign in to ask questions about the NVE AKL001-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE AKL001-12 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Output Type | PWM |
| Packaging | Rail/Tube |
| Series | AKL |
| RoHS | Not Compliant |
Download the complete datasheet for NVE AKL001-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.