
The AKL001-12E is a surface mount magnetic sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 16mA and a maximum supply current of 9mA. The sensor is packaged in cut tape and is RoHS compliant. It is part of the AKL series of magnetic sensors.
NVE AKL001-12E technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Output Type | PWM |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AKL |
| RoHS | Compliant |
Download the complete datasheet for NVE AKL001-12E to view detailed technical specifications.
No datasheet is available for this part.
