
IC PWR SWITCH BIPOLAR 1:1 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
