Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NVE DC001-10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE DC001-10E technical specifications.
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NVE DC001-10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
