The IL 716-1E is a high-speed, four-channel digital isolator based on NVE's patented IsoLoop spintronic Giant Magnetoresistive (GMR) technology. It provides 2500 Vrms isolation in an ultraminiature 16-pin QSOP package. The device features two transmit and two receive channels, supporting data rates up to 110 Mbps with best-in-class propagation delay (10 ns typical) and transient immunity (100 kV/µs). It operates over a wide supply voltage range and maintains high performance without the use of a carrier or clock, resulting in low EMI emissions and susceptibility.
Sign in to ask questions about the NVE IL 716-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL 716-1E technical specifications.
| Number of Channels | 4channels |
| Directionality | 2/2 (Bidirectional)in/out |
| Data Rate | 110Mbps |
| Isolation Voltage | 2500Vrms |
| Common Mode Transient Immunity (Min) | 100kV/µs |
| Propagation Delay (Max) | 15ns |
| Pulse Width Distortion (Max) | 3ns |
| Supply Voltage Range | 3.0 to 5.5V |
| Operating Temperature Range | -40 to +100°C |
| Technology | GMR (Giant Magnetoresistive) |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Safety Certification | UL 1577 recognized (File E207481) |
| Safety Certification | VDE V 0884-17 (IEC 60747-17) certified |
Download the complete datasheet for NVE IL 716-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.