The IL261E is a 5-channel unidirectional isolated interface from NVE, featuring a data rate of 110Mbps and an isolation voltage of 2.5kV. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant.
Sign in to ask questions about the NVE IL261E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL261E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 1.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NVE IL261E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.