
Surface mount line transceiver with RS-485 interface, supporting a 5Mbps data rate. Features one driver and one receiver within a 2-channel configuration. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a RoHS compliant SOIC-16 package measuring 10mm in length, 3.99mm in width, and 1.27mm in height. Suitable for applications requiring unidirectional data transmission across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NVE IL3185-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Height | 1.27mm |
| Interface | RS-485 |
| Isolated Power | No |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3185-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
