Surface mount line transceiver with RS-422 and RS-485 interface capabilities. Features one driver and one receiver for unidirectional communication, supporting a 5Mbps data rate. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 16-pin SOIC with dimensions of 10.5mm length, 7.62mm width, and 2.5mm height. RoHS compliant with a temperature range of -40°C to 85°C.
NVE IL3185E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Height | 2.5mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3185E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.