The IL3285 is a dual unidirectional isolated interface IC from NVE, featuring a data rate of 5Mbps. It is packaged in SOIC and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The IL3285 is designed for surface mount applications and contains lead. It is available in a package quantity of 50, packaged in rail/Tube.
NVE IL3285 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | IsoLoop® |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL3285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.