
Surface mount line transceiver featuring RS-485 interface and unidirectional channel type. Operates with a 5V supply voltage, supporting a data rate of 5Mbps. Includes one driver and one receiver, with a total of two channels. Packaged in a 16-pin SOIC (0.150 inch) with dimensions of 10mm length, 3.99mm width, and 1.27mm height. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NVE IL3285-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL3285-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 5Mbps |
| Height | 1.27mm |
| Interface | RS-485 |
| Isolated Power | No |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3285-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
