
Surface mount line transceiver with RS-422 interface, supporting a 20Mbps data rate. This integrated circuit features one driver and one receiver, operating from a 3V to 5.5V supply voltage. Packaged in a 16-pin SOIC (0.150 inch width), it offers a temperature range of -40°C to 85°C. The component is RoHS compliant and designed for unidirectional channel operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NVE IL3422-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Height | 2.5mm |
| Interface | RS-422 |
| Isolated Power | No |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3422-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
