
The IL3485-3E is a unidirectional interface IC designed for RS-485 applications. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage between 3V and 5.5V. The device is available in a RoHS compliant SOIC-16 package and is mounted using surface mount techniques. The IL3485-3E is not isolated and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NVE IL3485-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL3485-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| RoHS | Compliant |
Download the complete datasheet for NVE IL3485-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.