Single transmitter/receiver RS-422 bus transceiver, featuring one differential transmitter and one differential receiver. This surface-mount integrated circuit operates with a minimum data rate of 40Mbps and supports multidrop data transmission topology. Packaged in a 16-pin SOIC (SOP) with gull-wing leads, it offers a minimum operating temperature of -40°C and a maximum of 85°C. Power is supplied via a dual supply, typically 3.3V or 5V, with a maximum dual supply voltage of 5.5V.
NVE IL3522ETR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 40Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-422-B |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3|4.5V |
| Transmitter Communication Type | RS-422 |
| Maximum Dual Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422 |
| Maximum Supply Current | 16mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 0L743 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE IL3522ETR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.