Single transmitter/receiver for RS-422 communication, supporting multidrop data transmission. Features one differential transmitter and one differential receiver, each with a 3-state driving mode. Operates with dual supply voltages from 3V to 5.5V, with a minimum dual supply voltage of 3V or 4.5V. This 16-pin SOIC package, measuring 10.5mm x 7.62mm x 2.5mm, is surface-mount with gull-wing leads and a minimum data rate of 40Mbps. Suitable for operating temperatures between -40°C and 85°C.
Sign in to ask questions about the NVE IL3522TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL3522TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Data Rate | 40Mbps(Min) |
| Number of Receivers | 1 |
| Data Transmission Topology | Multidrop |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-422-B |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| Minimum Dual Supply Voltage | 3|4.5V |
| Transmitter Communication Type | RS-422 |
| Maximum Dual Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422 |
| Maximum Supply Current | 16mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 0L743 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE IL3522TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.