
The IL3585 is a unidirectional bus transceiver with three channels, operating at a data rate of 40Mbps. It is available in a SOIC package and has a propagation delay of 35ns. The device is not isolated and contains lead, making it non-RoHS compliant. It is suitable for operation over the temperature range of -40°C to 85°C.
NVE IL3585 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL3585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
