The IL485E is a 3-channel unidirectional transceiver for RS-422 and RS-485 interfaces. It operates over a temperature range of -40°C to 100°C and is powered by a supply voltage between 3V and 5.5V. The device is packaged in a 0.300 inch, RoHS compliant SOIC-16 package and is lead-free. It has a propagation delay of 32ns and a pulse width distortion of 2ns.
NVE IL485E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Output Current | 95mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| RoHS | Compliant |
No datasheet is available for this part.