
The IL485E-3V is a 3-channel unidirectional isolated interface IC from NVE, featuring a data rate of 35Mbps. It is available in a SOIC package and is rated for operation between -40°C and 100°C. The device is not RoHS compliant and is packaged in quantities of 50 in rail or tube packaging. It has a propagation delay of 32ns and an output current of 34mA.
NVE IL485E-3V technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 35Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 34mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| RoHS | Not Compliant |
No datasheet is available for this part.