
Surface mount line transceiver featuring 1 driver and 1 receiver, supporting RS-422 and RS-485 interfaces. This SOIC-16 package component operates with a 5V supply voltage, offering a 35Mbps data rate and 32ns propagation delay. It includes 4 channels, 1 transmitter, and a 4mA output current, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is designed for unidirectional communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NVE IL485WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL485WE technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 35Mbps |
| Height | 2.5mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL485WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.