The IL510-1TR7 is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 8 terminals in a dual-terminal position and is packaged in an 8-pin MSOP package. The IC operates within a supply voltage range of 3 to 5.5 volts and has a temperature grade of industrial. It has a single function and 8 pins.
Checking distributor stock and pricing after the page loads.
NVE IL510-1TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |