The IL511-3E is a 2-channel unidirectional isolated interface IC from NVE, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC is designed for general-purpose applications and features a propagation delay of 25ns and pulse width distortion of 10ns. It is available in quantities of 100, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 2Mbps |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Compliant |
