The IL511-3TR13 is an industrial-grade dual IC with 8 terminals, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 3.3V to 5.5V and is packaged in a SOIC-8 package. The device has a width of 3.9mm and a length of 4.885mm. It is designed for industrial applications and is available from NVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.885 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |