The IL516-3TR7 is a 16-pin dual-function industrial IC from NVE, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 3.3V to 5.5V and is packaged in a SOIC-16 format. The IC has a width of 3.9mm and a length of 9.9mm, with a pin count of 16 and 4 functions. It is designed for industrial applications.
NVE IL516-3TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.