
The IL516E is a 4-channel unidirectional isolated interface IC from NVE, featuring a data rate of 2Mbps. It is not isolated power capable and has a propagation delay of 25ns. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a 50-piece SOIC-16 package, packaged in rail/Tube.
Sign in to ask questions about the NVE IL516E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL516E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 2Mbps |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NVE IL516E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.