The IL610A-1 is a general purpose isolated unidirectional interface with a data rate of 10Mbps. It is available in an MSOP package and operates over a temperature range of -40°C to 125°C. The device is not isolated from power and contains lead. It has a propagation delay of 25ns and an output current of 4mA.
Sign in to ask questions about the NVE IL610A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL610A-1 technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL610A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
