
The IL610A-3 is a general purpose unidirectional isolator with a data rate of 10Mbps. It is available in a SOIC package and is rated for operation between -40°C and 125°C. The device is not isolated from power and contains lead. It has a propagation delay of 25ns and an output current of 4mA.
NVE IL610A-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.