The IL611-3 is a 2-channel unidirectional isolated interface IC from NVE, packaged in an SOIC-8 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 25ns. The device is not isolated from power and contains lead, and is available in quantities of 100 in rail or tube packaging. It has a data rate of 40Mbps and a pulse width distortion of 10ns.
Sign in to ask questions about the NVE IL611-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL611-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL611-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
