The IL611-3ETR7 is a dual unidirectional isolation amplifier from NVE, featuring a data rate of 100Mbps and a propagation delay of 15ns. It is available in a SOIC-7 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IL611-3ETR7 is part of the IsoLoop series and is designed for general-purpose use.
NVE IL611-3ETR7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 7 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NVE IL611-3ETR7 to view detailed technical specifications.
No datasheet is available for this part.