
The IL611A-1 is a 2-channel unidirectional isolated IC from NVE, featuring a data rate of 10Mbps. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in MSOP and is available in quantities of 100. It is not lead-free and has a propagation delay of 25ns.
NVE IL611A-1 technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL611A-1 to view detailed technical specifications.
No datasheet is available for this part.
