
The IL613 is a 3-channel unidirectional isolator from NVE with a data rate of 40Mbps. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IL613 is packaged in SOIC-8 and is available in quantities of 50. It is a lead-free device, but contains lead, and is suitable for surface mount applications.
NVE IL613 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.