The IL613-3 is a 3-channel unidirectional isolated interface from NVE, featuring a data rate of 40Mbps. It has a package quantity of 50 units per rail/Tube packaging. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The IL613-3 does not provide isolated power and contains lead, making it a general-purpose IC for various applications.
Sign in to ask questions about the NVE IL613-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL613-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 40Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Pulse Width Distortion (PWD) | 10ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL613-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.