
General purpose analog circuit, featuring 1 channel and CMOS technology. This integrated circuit offers a 110Mbps data rate and 2.5kV isolation voltage. Designed for through-hole mounting in a DIP package, it operates from a 3V to 5.5V supply voltage with a nominal supply current of 10uA. Key performance metrics include a 10ns propagation delay and 3ns pulse width distortion, with an output current of 5mA.
Sign in to ask questions about the NVE IL710-2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL710-2E technical specifications.
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 6.6mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 15uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL710-2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
