
High-speed analog isolator IC featuring 1 unidirectional channel, CMOS technology, and 110Mbps data rate. Offers 2.5kV isolation voltage and operates within a 3V to 5.5V supply range. Surface mountable in an 8-pin SOIC package, this RoHS compliant component boasts a 15ns propagation delay and 3ns pulse width distortion. Designed for general-purpose isolation with a maximum operating temperature of 100°C.
NVE IL710-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 1.75mm |
| Description | ISOLATOR |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL710-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
