
The IL710S-1E is a unidirectional isolated interface IC from NVE, featuring a data rate of 150Mbps. It is available in an MSOP-8 package and has a propagation delay of 15ns. The IC operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is designed for surface mount and PCB applications, with a maximum input current of 10A.
Sign in to ask questions about the NVE IL710S-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL710S-1E technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 1.1mm |
| Isolated Power | No |
| Length | 3.1mm |
| Max Input Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL710S-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
