
DGTL ISO 2.5KV GEN PURP 8SOIC
NVE IL711-3B technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.
